600000 uF Supercapacitors / Ultracapacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 0.6F ESR=180mOhms Case=24mm Radial 226In Stock
1,632Expected 14/10/2026
Min.: 1
Mult.: 1

600000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 370In Stock
Min.: 1
Mult.: 1

600000 uF 8.1 VDC Radial 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 287In Stock
3,034Expected 22/06/2026
Min.: 1
Mult.: 1

600000 uF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin 210In Stock
Min.: 1
Mult.: 1

600000 uF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 20 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al 39In Stock
Min.: 1
Mult.: 1

600000 uF 7.5 VDC Radial 20.5 mm (0.807 in) 8 mm (0.315 in) 18 mm 24 mm 1000 Hour 225 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al
1,632Expected 01/10/2026
Min.: 1
Mult.: 1

600000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 225 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 0.6F ESR=400mOhms Case=18mm Radial
1,632Expected 14/10/2026
Min.: 1
Mult.: 1

600000 uF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 1,632Factory Stock Available
Min.: 1,632
Mult.: 1,632

600000 uF 8.1 VDC Radial 20.5 mm (0.807 in) 18 mm 24 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin 180Factory Stock Available
Min.: 180
Mult.: 180

600000 uF 9 VDC Radial 18 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin 1,260Factory Stock Available

600000 uF 8.1 VDC Radial 18 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin 1,260Factory Stock Available
Min.: 1
Mult.: 1

600000 uF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al Non-Stocked Lead-Time 16 Weeks
Min.: 1,632
Mult.: 1,632

600000 uF 7.5 VDC Radial 8 mm (0.315 in) 18 mm 1000 Hour 0.225 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al Non-Stocked Lead-Time 16 Weeks
Min.: 1,632
Mult.: 1,632

600000 uF 8.1 VDC Radial 20.5 mm (0.807 in) 18 mm 24 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1,632
Mult.: 1,632

600000 uF 9 VDC Radial 20.5 mm (0.807 in) 24 mm 18 mm 1000 Hour 1.08 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk