2010 Tantalum Capacitors - Solid SMD

Results: 454
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 10% ESR=1Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
No
Reel T497 10 uF 10 VDC 10 % 1 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 10% ESR=1Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
No
Reel T497 10 uF 10 VDC 10 % 3.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2010 10% ESR=2Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
No
Reel T497 22 uF 10 VDC 10 % 83 mOhms 2010 E Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 10V 6.8uF 10% ESR=3.5Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T497 6.8 uF 10 VDC 10 % 83 mOhms 2010 E Case - 55 C + 125 C