7.2 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 63V 10uF 20% +105C LS=2.5mm 2,616In Stock
Min.: 1
Mult.: 1
: 1,500

10 uF 63 VDC 6.3 mm 7.2 mm 2.5 mm 5000 Hours 20 % 1 A 0.1 Ohms - 55 C + 105 C Straight Radial RHA Ammo Pack

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 120uF 20% +105C LS=2.5mm 14,937In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC 6.3 mm 7.2 mm 2.5 mm 5000 Hours 20 % 1.5 A 0.04 Ohms - 55 C + 105 C Straight Radial RHA Ammo Pack

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 15uF 20% +105C LS=2.5mm 2,423In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 50 VDC 6.3 mm 7.2 mm 2.5 mm 5000 Hours 20 % 1.2 A 0.08 Ohms - 55 C + 105 C Straight Radial RHA Ammo Pack

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 40V 27uF 20% +105C LS=2.5mm 2,787In Stock
Min.: 1
Mult.: 1
: 1,500

27 uF 40 VDC 6.3 mm 7.2 mm 2.5 mm 5000 Hours 20 % 1.2 A 0.07 Ohms - 55 C + 105 C Straight Radial RHA Ammo Pack

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 35V 47uF 20% +105C LS=2.5mm 978In Stock
Min.: 1
Mult.: 1
: 1,500

47 uF 35 VDC 6.3 mm 7.2 mm 2.5 mm 5000 Hours 20 % 1.3 A 0.06 Ohms - 55 C + 105 C Straight Radial RHA Ammo Pack

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 68uF 20% +105C LS=2.5mm 2,310In Stock
Min.: 1
Mult.: 1
: 1,500

68 uF 25 VDC 6.3 mm 7.2 mm 2.5 mm 5000 Hours 20 % 1.4 A 0.045 Ohms - 55 C + 105 C Straight Radial RHA Ammo Pack

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 120uF ESR=40mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 1,000

120 uF 16 VDC 6.3 mm 7.2 mm 5000 Hours 1.5 A 0.04 Ohms - 55 C + 105 C RHA Bulk


KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 68uF ESR=45mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 1,000

68 uF 25 VDC 6.3 mm 7.2 mm 5000 Hours 1.4 A 0.045 Ohms - 55 C + 105 C RHA Bulk