Aluminium Organic Polymer Capacitors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

390 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uF 105C 55In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 4 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 105C 2,888In Stock
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 680uF 105C 2,458In Stock
Min.: 1
Mult.: 1
Reel: 900

680 uF 4 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 560uF 105C 4,499In Stock
Min.: 1
Mult.: 1
Reel: 900

560 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 7,695In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 105C 900In Stock
Min.: 1
Mult.: 1
Reel: 900

1000 uF 2.5 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 680uF 105C 15In Stock
Min.: 1
Mult.: 1
Reel: 1,000

680 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 105C 687In Stock
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 4 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 105C 545In Stock
1,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 470uF 105C 403In Stock
8,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 105C 2,131In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uF 105C 6In Stock
1,500Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.15 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 921In Stock
Min.: 1
Mult.: 1
Reel: 1,000

390 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 820uF 105C 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.15 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 150uF 105C 1,789In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1,582In Stock
Min.: 1
Mult.: 1
Reel: 900

330 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.39 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

1500 uF 2.5 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

820 uF 2.5 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 1500uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

1500 uF 4 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 4 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel