Tantalum Capacitors - Polymer

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2,942In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 15mohm 6,005In Stock
Min.: 1
Mult.: 1
Reel: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm 1,941In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm 6,487In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm 3,507In Stock
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm 2,240In Stock
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm 2,537In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 2,350In Stock
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 5,806In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm 10,533In Stock
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm 4,045In Stock
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3,987In Stock
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 4,208In Stock
Min.: 1
Mult.: 1
Reel: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm 2,414In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8,754In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 2,951In Stock
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 2,232In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1210 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2,434In Stock
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 3,273In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2,141In Stock
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2,082In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1210 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 13,319In Stock
Min.: 1
Mult.: 1
Reel: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm 4,508In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 4,571In Stock
2,500Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel