KEMET FCS Series Supercapacitors / Ultracapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Width ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% Tape Width=24mm 8,990In Stock
5,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

220000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm 974In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm 824In Stock
4,500On Order
Min.: 1
Mult.: 1
Reel: 500

220000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 3,361In Stock
1,500Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 500

470000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm 741In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm 76In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

100000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel