Spectrum Control Feed Through Capacitors

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging
Spectrum Control Feed Through Capacitors 4000PF 10A PI EMI FILTER 6,031In Stock
10,455On Order
Min.: 1
Mult.: 1
: 500

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT 1,062In Stock
500Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors 100pF 50VDC 0.3A TERMINAL CHIP EMI 3,474In Stock
Min.: 1
Mult.: 1
: 4,000

100 pF 50 VDC 3 Terminal Reel, Cut Tape
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2,811In Stock
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE 1,388In Stock
Min.: 1
Mult.: 1
: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT 866In Stock
Min.: 1
Mult.: 1
: 500

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 3,955In Stock
8,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,000

0.22 uF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER 446In Stock
20,235On Order
Min.: 1
Mult.: 1
: 500

4000 pF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER 419In Stock
Min.: 1
Mult.: 1

0.01 uF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT 1,661In Stock
Min.: 1
Mult.: 1
: 500

100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape


Spectrum Control Feed Through Capacitors PI .120SQ .315L 2500PF 10A 1,655In Stock
Min.: 1
Mult.: 1
: 500
2500 pF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape

Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH 3,605In Stock
2,500On Order
Min.: 1
Mult.: 1
: 500

0.01 uF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 10A PI
2,745On Order
Min.: 1
Mult.: 1

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI 4,000Stock Available
Min.: 4,000
Mult.: 1
: 4,000

2200 pF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 10A PI EMI Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

2500 pF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1
: 500

2500 pF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1

100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors 1000PF 10A PI POWER SMT EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

1000 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 2500PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1

2500 pF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1

68 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors 20A EMI FILTER FEED THRU 4000PF Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1
: 500

4000 pF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors 22pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

22 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.02 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 4,000

1000 pF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape