TDK CBB66 Series Motor Start Capacitors & Motor Run Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Termination Style Life Length / Height Width Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 10uF 370volts AC Non-Stocked

Motor Run Capacitors 10 uF 370 VAC Quick Connect 60000 Hour 65 mm 51.5 mm 31.5 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 25uF 370volts AC Non-Stocked

Motor Run Capacitors 25 uF 370 VAC Quick Connect 60000 Hour 65 mm 70 mm 45 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 45uF 370volts AC Non-Stocked

Motor Run Capacitors 45 uF 370 VAC Quick Connect 60000 Hour 100 mm 70 mm 45 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 5.0uF 370volts AC Non-Stocked

Motor Run Capacitors 5 uF 370 VAC Quick Connect 60000 Hour 55 mm 51.5 mm 31.5 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 12uF 440volts AC Non-Stocked

Motor Run Capacitors 12 uF 440 VAC Quick Connect 60000 Hour 75 mm 51.5 mm 31.5 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 15uF 440V Non-Stocked

Motor Run Capacitors 15 uF 440 VAC Quick Connect 60000 Hour 65 mm 70 mm 45 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 20uF 440volts AC Non-Stocked

Motor Run Capacitors 20 uF 440 VAC Quick Connect 60000 Hour 65 mm 70 mm 45 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 25uF 440volts AC Non-Stocked

Motor Run Capacitors 25 uF 440 VAC Quick Connect 60000 Hour 75 mm 70 mm 45 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 30uF 440volts AC Non-Stocked

Motor Run Capacitors 30 uF 440 VAC Quick Connect 60000 Hour 85 mm 70 mm 45 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 5uF 440volts AC Non-Stocked

Motor Run Capacitors 5 uF 440 VAC Quick Connect 60000 Hour 55 mm 51.5 mm 31.5 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 50uF 440 volts AC Non-Stocked

Motor Run Capacitors 50 uF 440 VAC Quick Connect 60000 Hour 85 mm 90 mm 48 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 6uF 440volts AC Non-Stocked

Motor Run Capacitors 6 uF 440 VAC Quick Connect 60000 Hour 55 mm 51.5 mm 31.5 mm 20 mm - 40 C + 70 C CBB66
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 7.5uF 440volts AC Non-Stocked

Motor Run Capacitors 7.5 uF 440 VAC Quick Connect 60000 Hour 65 mm 51.5 mm 31.5 mm 20 mm - 40 C + 70 C CBB66