- 60 C Film Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Roederstein Film Capacitors 10uF 250volts 5% High Humidity 408In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 6.5 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 30uF 250volts 5% High Humidity 152In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 2uF 480volts 5% High Humidity 410In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 9 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 8uF 350volts 5% High Humidity 288In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 10uF 350volts 5% High Humidity 562In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 20uF 250volts 5% High Humidity 230In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 5uF 310volts 5% High Humidity 164In Stock
Min.: 1
Mult.: 1

5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 8.5 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 5uF 250volts 5% High Humidity 322In Stock
Min.: 1
Mult.: 1

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mOhms 31 mm (1.22 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 3uF 350volts 5% High Humidity 343In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 7 mOhms 31 mm (1.22 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 20uF 350volts 5% High Humidity 157In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 3.5 mOhms 50 mm (1.969 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 1uF 250volts 5% High Humidity 46In Stock
Min.: 1
Mult.: 1

1 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 29.5 mOhms 23 mm (0.906 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 5uF 480volts 5% High Humidity 25In Stock
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 6.5 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 7uF 480volts 5% High Humidity 46In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 5 mOhms 50 mm (1.969 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 10uF 310volts 5% High Humidity 44In Stock
Min.: 1
Mult.: 1

10 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 1uF 350volts 5% High Humidity 1In Stock
Min.: 1
Mult.: 1

1 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 20.5 mOhms 25 mm (0.984 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 5uF 350volts 5% High Humidity
1,626Expected 17/08/2026
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 7.5 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk