Horizontal Supercapacitors / Ultracapacitors

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 650mF 197In Stock
Min.: 1
Mult.: 1

650000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 900mF 153In Stock
Min.: 1
Mult.: 1

900000 uF 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 1200mF 164In Stock
Min.: 1
Mult.: 1

1.2 F 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.9 mm SCPC
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 659In Stock
Min.: 1
Mult.: 1

100000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 753In Stock
Min.: 1
Mult.: 1

1 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 489In Stock
Min.: 1
Mult.: 1

220000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 703In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 655In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 1,149In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16x33mm Mod Radial Short Leads 602In Stock
1,170On Order
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 50 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1000mF 137In Stock
Min.: 1
Mult.: 1

1.04 F 2.5 V SMD/SMT 28.5 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF 100In Stock
500On Order
Min.: 1
Mult.: 1

90000 uF 5 V SMD/SMT 19 mm 18 mm 95 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Eaton Electronics Supercapacitors / Ultracapacitors SC MODULE, 69v, 130F, PB, TEMP 1In Stock
Min.: 1
Mult.: 1

130 F 69 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind 4,900In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap 110In Stock
110On Order
Min.: 1
Mult.: 1

65 F 16.2 VDC Screw 236 mm 41.8 mm 1500 Hour 22 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.25 mm XVM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/80% LS=15mm 31In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 18.5 mm 1 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 18.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=10.2mm 157In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 28.5 mm (1.122 in) 16.5 mm 1.8 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 16.5 mm FE Bulk
Elna Supercapacitors / Ultracapacitors 2,641In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 10 C + 85 C DXJ Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl 2,836In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ 1,416In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ 1,240In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ 1,430In Stock
5,000Expected 29/10/2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ 1,684In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz 1,253In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES HORZ 102In Stock
Min.: 1
Mult.: 1

5 F 5 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 130 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm PHB Bulk