R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.15 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors R75, Film, Metallized Polypropylene, Automotive Grade, 0.22 uF, 10%, 630 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 20 Weeks
Min.: 1,500
Mult.: 500
0.22 uF 630 VDC 15 mm (0.591 in) General Film Capacitors 250 VAC 10 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 105C 20% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 250 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 250 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 10 % 2 Pin 14.5 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 5% AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 480

0.33 uF 630 VDC Radial Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 340

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 250 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors R75, Film, Metallized Polypropylene, Automotive Grade, 0.1 uF, 5%, 630 VDC, 85, Lead Spacing = 22.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
0.1 uF 630 VDC 22.5 mm (0.886 in) General Film Capacitors 250 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 105C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) General Film Capacitors 250 VAC 10 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 380

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 5% LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
0.33 uF 630 VDC 22.5 mm (0.886 in) General Film Capacitors 250 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 10% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) General Film Capacitors 250 VAC 10 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 250 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 250 VAC 10 % 2 Pin 9.6 mOhms 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 235

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 250 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 4,080
Mult.: 816

0.47 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 17 mm (0.669 in) General Film Capacitors 250 VAC 10 % 2 Pin 8.5 mOhms 17 mm (0.669 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 0.68uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1,008
Mult.: 336

0.68 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 9.4 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors R75, Film, Metallized Polypropylene, General Purpose, 1 uF, 10%, 630 VDC, 85, Lead Spacing = 27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 3,168
Mult.: 288
1 uF 630 VDC 27.5 mm (1.083 in) General Film Capacitors 250 VAC 10 % - 55 C + 105 C R75
KEMET Film Capacitors 630V 1uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 900
Mult.: 300
Reel: 300

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R75 Reel