R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 2k V 0.015 uF 105C 5% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
0.015 uF 2 kVDC 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 480

0.015 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 700 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 2k V 0.01 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 0.047 uF 5% 700 VAC 2 kVDC Non-Stocked Lead-Time 20 Weeks
Min.: 816
Mult.: 408

0.047 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 700 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 2000V 0.47uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 288
Mult.: 96

0.47 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 700 VAC 5 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 105 C R75 Bulk