F161 Series Film Capacitors

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100V 0.1 uF + 125 C 20% AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

100 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 20 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.18uF 5% LS 5.7mm Non-Stocked
Min.: 2,100
Mult.: 2,100
: 2,100

180 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 5 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.18uF 10% LS 5.7mm Non-Stocked
Min.: 2,100
Mult.: 2,100
: 2,100

180 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 10 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.22uF 5% LS 5.7mm Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,100

220 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 5 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.22uF 10% LS 5.7mm Non-Stocked Lead-Time 30 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

220 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 10 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.082uF 5% LS 5.7mm Non-Stocked
Min.: 2,100
Mult.: 2,100
: 2,100

82 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 5 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.082uF 10% LS 5.7mm Non-Stocked
Min.: 2,100
Mult.: 2,100
: 2,100

82 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 10 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts .01uF 10% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,500

10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.1 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

100 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.12uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

120 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.12uF 10% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

120 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.018uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

18 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.018 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

18 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.18uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

180 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.18uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

180 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.18 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

180 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.18uF 10% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

180 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.022uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

22 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.022uF 10% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

22 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

220 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.22 uF + 125 C 5% AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts .22uF 10% Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

220 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.22uF 10% LS 7.3mm Non-Stocked Lead-Time 30 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.22 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

220 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 20 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.22 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 20 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel