R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 0.00047uF 5% LS=27.5mm 3,228In Stock
Min.: 1
Mult.: 1

470 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 400 VAC 5 % 2 Pin 1.693 Ohms 8 mm (0.315 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.22 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 818In Stock
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 5 % 2 Pin 5.1 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.0022uF 5% LS=27.5mm 8,042In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) General Film Capacitors 700 VAC 5 % 2 Pin 361.7 mOhms 10 mm (0.394 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 1.0uF 10% LS=27.5mm 1,826In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 220 VAC 10 % 2 Pin 8 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 250Vo 27uF LS=37.5mm 5% 166In Stock
Min.: 1
Mult.: 1

27 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 160 VAC 5 % 2 Pin 1.8 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 400V 10uF 5% LS=37.5mm 215In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 220 VAC 5 % 2 Pin 4.8 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 400V 2.7 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 294In Stock
Min.: 1
Mult.: 1

2.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.8 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 2.2uF 10% LS=27.5mm 1,255In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 220 VAC 10 % 2 Pin 7.2 mOhms 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 1.0uF 5% LS=27.5mm 2,113In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 5 % 2 Pin 8 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 4.7uF 10% LS=37.5mm 1,283In Stock
882Expected 11/12/2026
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 250 VAC 10 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 1600V 0.22uF 10% LS=27.5mm 1,294In Stock
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 650 VAC 10 % 2 Pin 5.1 mOhms 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 2000V 0.47uF 5% LS=27.5mm 896In Stock
1,232Expected 03/04/2026
Min.: 1
Mult.: 1

0.47 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 700 VAC 5 % 2 Pin 6.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 160V 0.1uF 5% LS=27.5mm 1,428In Stock
Min.: 1
Mult.: 1

0.1 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 90 VAC 5 % 2 Pin 11.1 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 160V 0.1uF 5% LS=10mm 1,042In Stock
Min.: 1
Mult.: 1

0.1 uF 160 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 90 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.10uF 5% LS=37.5mm 2,091In Stock
Min.: 1
Mult.: 1

0.1 uF 160 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 90 VAC 5 % 2 Pin 11.1 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.22uF 5% LS=27.5mm 1,049In Stock
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 90 VAC 5 % 2 Pin 8.7 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.27 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1,672In Stock
Min.: 1
Mult.: 1

0.27 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 90 VAC 10 % 2 Pin 17.7 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 855In Stock
1,000Expected 24/07/2026
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 90 VAC 5 % 2 Pin 4.8 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1uF 10% LS=27.5mm 640In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 90 VAC 10 % 2 Pin 4.8 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 4.7 uF 5% 90 VAC 160 VDC 235In Stock
Min.: 1
Mult.: 1

4.7 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 5 % 2 Pin 5.1 mOhms 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 160V 10uF 5% LS=27.5mm 149In Stock
224Expected 15/05/2026
Min.: 1
Mult.: 1

10 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 90 VAC 5 % 2 Pin 4.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 250V 0.1uF 5% LS=27.5mm 1,911In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 15.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22uF 5% LS=10mm 537In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 140 VAC 5 % 2 Pin 10.9 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.33uF 5% LS=37.5mm 642In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 5 % 2 Pin 14.5 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47uF 5% LS=27.5mm 32In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 160 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk