PowerStor Supercapacitors / Ultracapacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 1.5F, 5.5V, KR COIN CELL,short lead Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

1.5 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V 3mm LEADS COIN CELL CYLINDER Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 5.5V 80% Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ Non-Stocked
Min.: 800
Mult.: 800

100000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Tray
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 1 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.1F 5.5V EDLC Coin Cell VERT Non-Stocked
Min.: 500
Mult.: 500
No
100000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 12.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk