DCP4 Series Film Capacitors

Results: 1,194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 800 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 800 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 800 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 800 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 30uF 20% 800V 24x45.5x41.5 Non-Stocked
Min.: 224
Mult.: 112

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 20 % 4 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 20 % 2 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 20 % 2 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 800 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 20 % 4 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 40uF 20% 800V 31x46x41.5 Non-Stocked
Min.: 168
Mult.: 84

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 20 % 4 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 2 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked Lead-Time 17 Weeks
Min.: 168
Mult.: 84

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 2 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 20 % 2 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 20 % 2 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 4 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 4 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 4 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 40.0 uF 800 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 20 % 4 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk