F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 0.22 uF + 125 C 20% AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Cut Tape
$1.87
Min.: 5,000
Mult.: 2,500
: 2,500
220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 20 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.15uF 5% LS 7.3mm Non-Stocked
Reel
$0.786
$0.785
Min.: 2,300
Mult.: 2,300
: 2,300
150 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.15uF 10% LS 7.3mm Non-Stocked
Reel
$0.72
Min.: 2,300
Mult.: 2,300
: 2,300
150 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.18uF 5% LS 7.3mm Non-Stocked
Reel
$0.795
$0.794
Min.: 2,300
Mult.: 2,300
: 2,300
180 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.18uF 10% LS 7.3mm Non-Stocked
Reel
$0.729
$0.728
Min.: 2,300
Mult.: 2,300
: 2,300
180 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.027uF 5% LS 7.3mm Non-Stocked
Reel
$0.656
$0.655
$0.651
Min.: 2,300
Mult.: 2,300
: 2,300
27 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.027uF 10% LS 7.3mm Non-Stocked
Reel
$0.601
$0.60
Min.: 2,300
Mult.: 2,300
: 2,300
27 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.27uF 5% LS 7.3mm Non-Stocked
Reel
$0.823
$0.822
Min.: 2,500
Mult.: 2,500
: 2,500
270 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.27uF 5% LS 7.3mm Non-Stocked
Reel
$0.862
$0.861
Min.: 2,300
Mult.: 2,300
: 2,300
270 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.27uF 10% LS 7.3mm Non-Stocked
Reel
$0.754
$0.753
Min.: 2,500
Mult.: 2,500
: 2,500
270 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.27 uF + 125 C 10% AEC-Q200 Non-Stocked
Reel
$0.79
$0.789
Min.: 2,300
Mult.: 2,300
: 2,300
270 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.033uF 5% LS 7.3mm Non-Stocked
Reel
$0.66
$0.659
$0.655
Min.: 2,300
Mult.: 2,300
: 2,300
33 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.033 uF + 125 C 10% AEC-Q200 Non-Stocked
Reel
$0.605
$0.604
Min.: 2,300
Mult.: 2,300
: 2,300
33 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.33uF 5% LS 7.3mm Non-Stocked
Reel
$0.835
$0.834
Min.: 2,500
Mult.: 2,500
: 2,500
330 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.33 uF + 125 C 5% AEC-Q200 Non-Stocked
Reel
$0.875
$0.874
Min.: 2,300
Mult.: 2,300
: 2,300
330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.33uF 10% LS 7.3mm Non-Stocked Lead-Time 32 Weeks
Reel
$1.90
Min.: 2,300
Mult.: 2,300
: 2,300
330 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.33 uF + 125 C 20% AEC-Q200 Non-Stocked
$0.669
Min.: 2,000
Mult.: 2,000
330 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 20 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Bulk
KEMET Film Capacitors 50V 0.33 uF + 125 C 20% AEC-Q200 Non-Stocked
Reel
$0.766
$0.765
Min.: 2,500
Mult.: 2,500
: 2,500
330 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 20 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.33 uF + 125 C 20% AEC-Q200 Non-Stocked
Reel
$0.802
$0.801
Min.: 2,300
Mult.: 2,300
: 2,300
330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 20 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.039uF 5% LS 7.3mm Non-Stocked
Reel
$0.664
$0.663
$0.66
Min.: 2,300
Mult.: 2,300
: 2,300
39 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.039uF 10% LS 7.3mm Non-Stocked
Reel
$0.609
$0.608
Min.: 2,300
Mult.: 2,300
: 2,300
39 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.22uF 10% LS 7.3mm Non-Stocked Lead-Time 32 Weeks
Reel
$1.57
Min.: 1,700
Mult.: 1,700
: 1,700
220 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 4.5 mm (0.177 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.047 uF + 125 C 5% AEC-Q200 Non-Stocked
Reel
$0.603
Min.: 1,700
Mult.: 1,700
: 1,700
47 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 4.5 mm (0.177 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.047uF 10% LS 7.3mm Non-Stocked Lead-Time 32 Weeks
Reel
$1.40
Min.: 1,700
Mult.: 1,700
: 1,700
47 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 4.5 mm (0.177 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.10uF 5% LS 10.2mm Non-Stocked
Reel
$1.85
Min.: 800
Mult.: 800
: 800
100 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel