MKP 2 Series Film Capacitors

Results: 1,845
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 630V 3300pF 10% PCM5 3,630In Stock
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 250 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.01 uF 63 VDC 5% 19In Stock
10,000Expected 11/03/2026
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .047uF 63 Volts 5% 6,508In Stock
Min.: 1
Mult.: 1

0.047 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.1 uF 63 VDC 5% 3,011In Stock
7,000Expected 06/11/2026
Min.: 1
Mult.: 1

0.1 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .01uF 100 Volts 10% 5,950In Stock
Min.: 1
Mult.: 1

0.01 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors MKP 2 0.01 uF 100 VDC 3x7.5x7.2 PCM 5 7,780In Stock
Min.: 1
Mult.: 1

0.01 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.022 uF 100 VDC 5% 5,142In Stock
Min.: 1
Mult.: 1

0.022 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1 uF 100 VDC 10% 3,247In Stock
Min.: 1
Mult.: 1
Reel: 1,400

0.1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors .15uF 100 Volts 5% 4,371In Stock
Min.: 1
Mult.: 1
Reel: 1,200

0.15 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 100 VDC 5% 1,562In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors .015uF 250 Volts 5% 4,010In Stock
Min.: 1
Mult.: 1
Reel: 2,300

0.015 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.1uF 250 Volts 10% 3,114In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .047uF 400 Volts 10% 3,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.047 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 3300 pF 630 VDC 10% 2,332In Stock
Min.: 1
Mult.: 1
Reel: 2,300

3300 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 250 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 6800 pF 630 VDC 10% 2,815In Stock
Min.: 1
Mult.: 1

6800 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 250 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors MKP 2 0.01 uF 630 VDC 4.5x9.5x7.2 PCM 5 7,898In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 250 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .047uF 630 Volts 10% 1,500In Stock
4,500Expected 10/04/2026
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 250 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .033uF 400 Volts 10% 2,124In Stock
Min.: 1
Mult.: 1
Reel: 1,200
0.033 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 250 VDC 5% 6In Stock
4,200On Order
Min.: 1
Mult.: 1
Reel: 1,400

0.1 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 250V .33uF 5%
8,972On Order
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors MKP 2 1.0 uF 63 VDC 11x16x7.2 PCM 5
2,219On Order
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.47 uF 100 VDC 8.5x14x7.2 PCM 5
3,933On Order
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.33uF 250 Volts 10%
5,140On Order
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 100V .01uF 5%
7,382Expected 24/04/2026
Min.: 1
Mult.: 1

0.01 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 250V .022uF 5%
9,683Expected 03/06/2026
Min.: 1
Mult.: 1

0.022 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk