B32529 Series Film Capacitors

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.022uF 63V 10% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.022 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.27uF 63volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 8,000
Mult.: 8,000

0.27 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.039uF 63volts 10% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,200

0.039 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.015uF 400volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 8,000
Mult.: 8,000

0.015 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.015uF 400volt 10% Non-Stocked Lead-Time 8 Weeks
Min.: 8,000
Mult.: 8,000

0.015 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.027uF 400volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000

0.027 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 400volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000

0.033 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.056uF 5% 400volt MKT L/S=5.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

0.056 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 100VDC 20% LS 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 11,200

0.022 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 1.2uF 63volts 5% Non-Stocked Lead-Time 14 Weeks
Min.: 4,400
Mult.: 4,400
Reel: 1,100

1.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.039uF 100volt 10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 11,200

0.039 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0056uF 100volts 5% Non-Stocked
Min.: 1
Mult.: 1

5600 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0056uF 100volt 10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 11,200

5600 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0022uF 63VDC 20% LS 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 11,200

2200 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0022uF 63VDC 20% LS 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 12,800

2200 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.027uF 250volts 5% Non-Stocked
Min.: 1
Mult.: 1

0.027 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0068uF 250volt 10% Non-Stocked
Min.: 1
Mult.: 1

6800 pF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0039uF 63volts 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 11,200

3900 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0056uF 63volts 5% Non-Stocked
Min.: 1
Mult.: 1

5600 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0056uF 63volts 10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 11,200

5600 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.01uF 400volts 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 9,600

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.012uF 400volts 10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,300

0.012 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.015uF 400volts 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

0.015 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.015uF 400volt 10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

0.015 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.022uF 400volts 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

0.022 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape