MMK Series Film Capacitors

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 50volts 3900pF 10% LS 5mm 7,100In Stock
Min.: 1
Mult.: 1
: 2,500

3.9 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.068uF 5% LS 5mm 4,376In Stock
Min.: 1
Mult.: 1

68 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 1500pF 10% LS 7.5mm 5,830In Stock
Min.: 1
Mult.: 1

1.5 nF 50 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6 mm (0.236 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 1uF 5% LS 15mm 2,888In Stock
Min.: 1
Mult.: 1
Max.: 4,000

1 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.01uF 5% LS 5mm 13,176In Stock
Min.: 1
Mult.: 1
: 3,000

10 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 1000volts 0.01uF 10% LS 5mm 3,237In Stock
Min.: 1
Mult.: 1
Max.: 2,000

10 nF 1 kVDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 1200pF 10% LS 5mm 4,655In Stock
Min.: 1
Mult.: 1

1.2 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 3300pF 5% LS 5mm 9,025In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

3.3 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 5600pF 5% LS 5mm 5,962In Stock
Min.: 1
Mult.: 1
Max.: 4,000

5.6 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.027uF 10% LS 5mm 9,572In Stock
Min.: 1
Mult.: 1
: 3,000

27 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 63volts 0.039uF 5% LS 5mm 12,384In Stock
Min.: 1
Mult.: 1
: 3,000

39 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 5600pF 20% LS 5mm 5,100In Stock
Min.: 1
Mult.: 1

5.6 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 6800pF 5% LS 5mm 11,500In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

6.8 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 250volts 0.1uF 10% LS 7.5mm 6,053In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Bulk
KEMET MMK7.5563J100K00L4BULK
KEMET Film Capacitors 100volts 0.056uF 5% LS 7.5mm 1,886In Stock
Min.: 1
Mult.: 1

56 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 20 mm (0.787 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET MMK22.5474K630D16L4BULK
KEMET Film Capacitors 630volts 0.47uF 10% LS 22.5mm 200In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 21.5 mm (0.846 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 0.047uF 10% LS 7.5mm 10In Stock
3,000Expected 26/10/2026
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 0.33uF 10% LS 7.5mm 5In Stock
3,000Expected 11/03/2027
Min.: 1
Mult.: 1
Max.: 2,000

330 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.022uF 20% LS 5mm 5In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 0.1uF 10% LS 10mm 2,260In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 2,000

100 nF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 0.33uF 10% LS 15mm 169In Stock
Min.: 1
Mult.: 1

330 nF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 10uF 10% LS 22.5mm 177In Stock
616Expected 03/11/2026
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MMK Tray
KEMET Film Capacitors 50V 1000pF 5% LS 5mm 5,071In Stock
Min.: 1
Mult.: 1
Max.: 8,000

1 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 1000pF 20% LS 5mm 1,233In Stock
Min.: 1
Mult.: 1

1 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100V 0.01uF 5% LS=5mm 199In Stock
10,000Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 4,000

10 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk