EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200
10,400On Order
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 197 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200
2,975On Order
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 25 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 255 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200
21,000On Order
Min.: 1
Mult.: 1

47 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 55 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200
10,000Expected 24/04/2026
Min.: 1
Mult.: 1

47 uF 25 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 55 mA - 40 C + 105 C Straight Radial EB AEC-Q200
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 50volts AEC-Q200
1,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 50 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 293 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200
3,200Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 50 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 61 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200
2,597Expected 26/06/2026
Min.: 1
Mult.: 1

4.7 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200
5,989Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

4.7 uF 50 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF Radial 63V
7,930On Order
Min.: 1
Mult.: 1

10 uF 63 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 30 mA - 40 C + 105 C Straight Radial EB AEC-Q200
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200
1,558On Order
Min.: 1
Mult.: 1

470 uF 63 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 454 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200
6,395On Order
Min.: 1
Mult.: 1

4.7 uF 63 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33 uF 35 volts AEC-Q200
3,999Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 35 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 46 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200
4,000On Order
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 349 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160VDC
200Expected 21/05/2026
Min.: 1
Mult.: 1

150 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC
400Expected 16/04/2026
Min.: 1
Mult.: 1

68 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 200VDC
1,800On Order
Min.: 1
Mult.: 1

68 uF 200 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250VDC
250Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 250

100 uF 250 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.2 A - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 400VDC
705On Order
Min.: 1
Mult.: 1

33 uF 400 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 350VDC
805On Order
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 270 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 450VDC
496Expected 07/08/2026
Min.: 1
Mult.: 1

22 uF 450 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 560 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 350VDC

100 uF 350 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 970 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 10 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 66 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10volts AEC-Q200 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 10 VDC 6.3 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

2200 uF 10 VDC 12.5 mm 20 mm 5 mm High Temp Electrolytic Capacitors 10000 Hour 20 % 540 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

3300 uF 10 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 802 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape