DCP4 Series Film Capacitors

Results: 1,194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors DC-LINK MKP 4 4.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

4 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 4.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567
4 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 4.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

4 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 4.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567
4 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 4.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

4 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567
5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567
5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567
5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567
7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567
7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567
7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1,134
Mult.: 567

7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP4 10uF, 5%, 400VDC Non-Stocked
Min.: 918
Mult.: 459
10 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 400 VDC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 918
Mult.: 459

10 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 400 VDC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 918
Mult.: 459
10 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 400 VDC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 918
Mult.: 459

10 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 400 VDC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 918
Mult.: 459
10 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 20 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 400 VDC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 918
Mult.: 459

10 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 20 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 400 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324
20 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 400 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324

20 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk