R60 Series Film Capacitors

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 10 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200
1,404Expected 23/07/2026
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 33uF 10%
1,046Expected 01/05/2026
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 63 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 3In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 220 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 10 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200
1,489Expected 03/04/2026
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 10uF 250VDC 10% Rad
650Expected 08/05/2026
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200
9,000On Order
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
773Expected 22/04/2026
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
1,240Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1,250

0.1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 440.UF 400V
252Expected 08/05/2026
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
1,600On Order
Min.: 1
Mult.: 1
Reel: 800

0.1 uF 630 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 220 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1k V 0.0033 uF 105C 5% 2 Pin LS=10 mm AEC-Q200
1,798Expected 10/07/2026
Min.: 1
Mult.: 1

3300 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200
699Expected 20/03/2026
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 6.8 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200
830On Order
Min.: 1
Mult.: 1

6.8 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
989Expected 24/07/2026
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 90 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200
3,002Expected 03/07/2026
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200
1,800Expected 02/04/2026
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
1,740Expected 03/04/2026
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
2,226On Order
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200
907Expected 23/07/2026
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
1,000Expected 27/03/2026
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 200 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.001 uF 105C 5% 2 Pin LS=10 mm AEC-Q200
1,783Expected 08/04/2026
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1,000Stock Available
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 200 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

0.47 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

0.47 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Bulk