A7C0KS107M1HBAS031

KEMET
80-A7C0KS107M1HBAS31
A7C0KS107M1HBAS031

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 100uF 20% 125C Hybrid Radial AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.275 $1,375.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
100 uF
50 VDC
Radial
11.5 mm
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
31 mOhms
1600 mA
- 55 C
+ 125 C
8 mm
Can
A7C0
Bulk
Brand: KEMET
Dissipation Factor DF: 0.1
Lead Spacing: 3.5 mm
Leakage Current: 50 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99