APC Series Aluminium Organic Polymer Capacitors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 47uF 0506 20% Life=15K Hours ESR=60mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 60 mOhms - 55 C + 105 C 5 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 0507 20% Life=15K Hours ESR=25mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

120 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 5 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 0507 20% Life=15K Hours ESR=20mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

220 uF 6.3 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 5 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

10 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 60 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 120uF 0606 20% Life=15K Hours ESR=27mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

120 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 27 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 39uF 0606 20% Life=15K Hours ESR=24mOhms
1,000Expected 05/08/2026
Min.: 1
Mult.: 1
: 1,000

39 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 0606 20% Life=15K Hours ESR=40mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

47 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 0606 20% Life=15K Hours ESR=40mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

56 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

180 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 150uF 0608 20% Life=15K Hours
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

150 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 0609 20% Life=15K Hours ESR=20mOhms
800Expected 24/12/2026
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0609 20% Life=15K Hours ESR=15mOhms
800Expected 24/12/2026
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 0609 20% Life=15K Hours ESR=20mOhms
800Expected 24/12/2026
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms
800Expected 24/12/2026
Min.: 1
Mult.: 1
: 800

68 uF 35 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 50 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0807 20% Life=15K Hours ESR=22mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 330uF 0809 20% Life=15K Hours ESR=30mOhms
500Expected 05/08/2026
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

390 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

560 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel