C4AT Series Film Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 700V 3uF 10% LS=27.5mm 177In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 400 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 1 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 213In Stock
Min.: 1
Mult.: 1

1 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 350 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 400V 2uF LS=27.5mm 5% 243In Stock
Min.: 1
Mult.: 1

2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 15uF LS=37.5mm 5% 92In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 700V 5uF LS=37.5mm 5% 128In Stock
Min.: 1
Mult.: 1
5 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 400 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400 VDC 30uF LS=52.5mm 5% 231In Stock
Min.: 1
Mult.: 1
Max.: 54

30 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 9uF LS=37.5mm 5% 452In Stock
331Expected 11/08/2026
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 250V 10 uF + 85 C 5% AEC-Q200 160In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 250V 60uF LS=52.5mm 5% 2In Stock
Min.: 1
Mult.: 1

60 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 174In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 450V 3.3uF LS=27.5mm 5% 67In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 275 VAC 5 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 450V 6.8uF LS=27.5mm 5% 21In Stock
832On Order
Min.: 1
Mult.: 1
Max.: 128

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 275 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 450V 33uF LS=52.5mm 5% 32In Stock
Min.: 1
Mult.: 1

33 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 275 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 3.3uF LS=27.5mm 5% 5In Stock
128Expected 12/01/2027
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 350 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 5uF LS=37.5mm 5% 152In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 350 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 83In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 600V 20uF LS=52.5mm 5% 27In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 350 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 700V 15uF LS=52.5mm 5% 115In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 400 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 850V 4.7uF 5% LS=37.5mm 1In Stock
Min.: 1
Mult.: 1
Max.: 72

4.7 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 450 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 850V 10 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 113In Stock
Min.: 1
Mult.: 1
Max.: 46

10 uF 850 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 450 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 250V 5uF LS=27.5MM 5% 160VAC 48In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 6.8uF 5% LS=37.5mm 11In Stock
Min.: 1
Mult.: 1

6.8 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 350 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 850V 6.8uF 5% LS=52.5mm 7In Stock
Min.: 1
Mult.: 1

6.8 uF 850 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 450 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 40 uF 400 VDC 5%
189On Order
Min.: 1
Mult.: 1
Max.: 46

40 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 250 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 250V 20uF LS=37.5mm 5%
154On Order
Min.: 1
Mult.: 1
Max.: 72

20 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk