HS Series Supercapacitors / Ultracapacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm 1,145In Stock
Min.: 1
Mult.: 1

25 F 3.8 VDC Through Hole 8 mm (0.315 in) 20 mm 1000 Hour 650 mOhms 20 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 150F, 70 mohm 679In Stock
Min.: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 140 mOhms 20 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 30F 3.8V ESR=550 1,154In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 18 mm 1000 Hour, 500000 Cycle 550 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW 776In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 450 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk


Eaton Electronics Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm 30In Stock
1,200Expected 28/09/2026
Min.: 1
Mult.: 1

10 F 3.8 VDC Through Hole 8.5 mm (0.335 in) 1000 Hour 1.5 Ohms 20 % Vertical EDLC / Supercaps - 15 C + 70 C 15.5 mm HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 70F 3.8V ESR=250 14In Stock
Min.: 1
Mult.: 1

70 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 27 mm 1000 Hour, 500000 Cycle 250 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.22F 3.8V 20% 130In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Through Hole 16.5 mm (0.65 in) 27 mm 1000 Hour, 500000 Cycle 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.8V 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

5 F 3.8 VDC Through Hole 6 mm (0.236 in) 12 mm 1000 Hour 6 Ohms 20 % Horizontal EDLC / Supercaps HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 120F 3.8V 30% Lead-Time 16 Weeks
Min.: 1
Mult.: 1

120 F 3.8 VDC Through Hole 12.9 mm (0.508 in) 27 mm 1000 Hour, 500000 Cycle 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk