LX Series Aluminium Organic Polymer Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 5,158In Stock
Min.: 1
Mult.: 1
: 3,500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 3,584In Stock
Min.: 1
Mult.: 1
: 3,500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 3,147In Stock
Min.: 1
Mult.: 1
: 3,500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt 338In Stock
10,500On Order
Min.: 1
Mult.: 1
: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt 116In Stock
7,000On Order
Min.: 1
Mult.: 1
: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt 42In Stock
7,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3,500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt 76In Stock
7,000Expected 16/12/2026
Min.: 1
Mult.: 1
: 3,500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel