MKP-X2 Series Safety Capacitors

Results: 1,853
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors 0.1uF 305 Volts 20% PCM15 1,834In Stock
2,400Expected 06/09/2026
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 1.0 F 305 VAC 11x21x31.5 PCM27.5 542In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2
WIMA Safety Capacitors .01uF 305 Volts 20% PCM 10 2,555In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.068 uF 305 VAC 5x11x18 PCM 15 3,392In Stock
Min.: 1
Mult.: 1

68 nF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.047 uF 305 VAC 5x11x18 PCM 15 1,405In Stock
Min.: 1
Mult.: 1

47 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.047 uF 305 VAC 0.1 230In Stock
Min.: 1
Mult.: 1
: 1,000

0.047 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors 0.047 uF 10% 305V RFI Capacitor 5,900In Stock
Min.: 1
Mult.: 1

0.047 uF X1 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5.7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 1.8 F 305 VAC 13x24x31.5 PCM27.5 801In Stock
Min.: 1
Mult.: 1

1.8 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2
WIMA Safety Capacitors MKP-X2 1.5 F 305 VAC 13x24x31.5 PCM27.5 753In Stock
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2
WIMA Safety Capacitors 0.01 uF 305 VAC 10% 5,527In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 4,746In Stock
Min.: 1
Mult.: 1

82 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 305 Volts .1uF 10% PCM15 1,899In Stock
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors Metallized Polypropylene (PP) RFI-Capacitors Class X2, 0.1uF, 20%, 305V 639In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.22 uF 305 VAC 10% 1,128In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors .047uF 305 Volts 20% PCM 7.5 1,499In Stock
Min.: 1
Mult.: 1

0.047 uF X1 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5.7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.1uF 305 Volts 20% PCM 10 3,166In Stock
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.33 uF 305 VAC 10% 1,110In Stock
Min.: 1
Mult.: 1

0.33 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.47 uF 10% 305V RFI Capacitor 182In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.47 uF 305 VAC 20% 1,185In Stock
Min.: 1
Mult.: 1

0.47 uF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP-X2 Bulk
WIMA Safety Capacitors .47uF 305 Volts 10% PCM 22.5 32In Stock
2,000Expected 02/09/2026
Min.: 1
Mult.: 1

470 nF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.47 uF 305 VAC 9x19x31.5 PCM 27.5 547In Stock
Min.: 1
Mult.: 1

470 nF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm MKP-X2 Bulk
WIMA Safety Capacitors 1uF 305 Volts 10% PCM 22.5 1,302In Stock
Min.: 1
Mult.: 1

1 uF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2 Bulk
WIMA Safety Capacitors 2.2uF 10% 305 VAC 15x26x31.5mm 452In Stock
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP-X2 Bulk
WIMA Safety Capacitors 2.2uF 305 Volts 20% PCM 27.5 385In Stock
Min.: 1
Mult.: 1

2.2 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm MKP-X2 Bulk
WIMA Safety Capacitors 4.7 uF 10% 305V RFI Capacitor 462In Stock
Min.: 1
Mult.: 1

4.7 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 39.5 mm MKP-X2 Bulk