PFR Series Film Capacitors

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 100volts 150pF 5% LS 5mm 2,802In Stock
Min.: 1
Mult.: 1

150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 250volts 150pF 5% LS 5mm 2,546In Stock
Min.: 1
Mult.: 1

150 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 0.00022uF 5% 5mm 3,020In Stock
Min.: 1
Mult.: 1
Max.: 2,000

220 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 470pF 5% LS 5mm 3,514In Stock
Min.: 1
Mult.: 1

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63Volts 4700pF 85deg C 2.5% 3,461In Stock
Min.: 1
Mult.: 1

4700 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 220pF 5% LS 5mm 2,863In Stock
Min.: 1
Mult.: 1

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100Volts 470pF 85deg C 2.5% 2,357In Stock
Min.: 1
Mult.: 1

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 250volts 470pF 5% LS 5mm 2,994In Stock
Min.: 1
Mult.: 1

470 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63V 6800pF 0.02 6,481In Stock
Min.: 1
Mult.: 1

6800 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) DC Link Film Capacitors 40 VAC 2 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 820pF 5% LS 5mm 2,494In Stock
Min.: 1
Mult.: 1
: 1,700

820 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 100 C PFR Ammo Pack
KEMET Film Capacitors 63volts 0.00015uF 5% LS 5mm 5,744In Stock
Min.: 1
Mult.: 1

150 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100Volts 3300pF 85deg C 2.5% 2,130In Stock
Min.: 1
Mult.: 1

3300 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 250volts 680pF 5% LS 5mm 2,760In Stock
Min.: 1
Mult.: 1

680 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 560pF 1% LS 5mm 1,743In Stock
Min.: 1
Mult.: 1

560 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 1 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 0.0022uF 5% LS 5mm 2,804In Stock
Min.: 1
Mult.: 1

2200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 400volts 0.0022uF 5% LS 5mm 2,875In Stock
Min.: 1
Mult.: 1

2200 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 4700 pF 1% 63 VDC LS 5mm 3,708In Stock
Min.: 1
Mult.: 1

4700 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 1 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 0.00022uF 5% LS 5mm 2,036In Stock
1,000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 2,000

220 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 1000volts 680pF 5% LS 5mm 1,987In Stock
Min.: 1
Mult.: 1

680 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 0.0033uF 5% LS 5mm 2,513In Stock
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 250volts 100pF 5% LS 5mm 2,571In Stock
Min.: 1
Mult.: 1

100 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100Volts 1000pF 85deg C 1% 2,895In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 1 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 470pF 5% LS 5mm 3,036In Stock
Min.: 1
Mult.: 1

470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 1000volts 100pF 5% LS 5mm 88In Stock
Min.: 1
Mult.: 1

100 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 100pF 5% LS 5mm 167In Stock
2,000Expected 11/08/2026
Min.: 1
Mult.: 1

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk