PMB Series Film Capacitors

Results: 1,099
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 98In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 63 mm (2.48 in) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.7 mOhms 35.5 mm (1.398 in) Tab Terminal - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 112In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 24.5 mm (0.965 in) Snubber Film Capacitors 700 VAC 10 % 2 Pin 5.1 mOhms 27.5 mm (1.083 in) - 40 C + 85 C PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 0.56uF 700V 10% 97In Stock
Min.: 1
Mult.: 1

0.56 uF 700 VDC Lug Polypropylene (PP) Snubber Film Capacitors 420 VAC 10 % - 40 C + 100 C PMB Tray
Knowles / Illinois Capacitor Film Capacitors 1uF 850V 10% 89In Stock
Min.: 1
Mult.: 1

1 uF 850 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 24.5 mm (0.965 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 27.5 mm (1.083 in) - 40 C + 100 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 107In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.7 mOhms 35.5 mm (1.398 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 72In Stock
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.1 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 77In Stock
Min.: 1
Mult.: 1

0.56 uF 2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 700 VAC 10 % 2 Pin 3 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 47In Stock
Min.: 1
Mult.: 1

1.2 uF 700 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42.5 mm (1.673 in) 24.5 mm (0.965 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.1 mOhms 27.5 mm (1.083 in) Tab Terminal - 40 C + 85 C PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 0.56uF 1200V 10%
252Expected 19/08/2026
Min.: 1
Mult.: 1

0.56 uF 1.2 kVDC Polypropylene (PP) 42.5 mm (1.673 in) 24.5 mm (0.965 in) 630 VAC 10 % 27.5 mm (1.083 in) - 40 C + 100 C PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 2.5uF 850V 10%
63Expected 12/10/2026
Min.: 1
Mult.: 1

2.5 uF 850 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 1.3 kVAC 10 % 2 Pin 1.9 mOhms 45 mm (1.772 in) 42.5 mm x 33 mm x 45 mm - 40 C + 100 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 35 x 50 x 57.5
72Expected 14/09/2026
Min.: 1
Mult.: 1

0.47 uF 3 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 3.8 mOhms 50 mm (1.969 in) - 40 C + 85 C PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 10% tol FILM Non-Stocked Lead-Time 25 Weeks
Min.: 84
Mult.: 28

1 uF PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 10% tol FILM Non-Stocked Lead-Time 25 Weeks
Min.: 84
Mult.: 28

1 uF PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 10% tol FILM Non-Stocked Lead-Time 25 Weeks
Min.: 672
Mult.: 28

1 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33.5 mm (1.319 in) General Film Capacitors 630 VAC 10 % 2 Pin 35.5 mm (1.398 in) - 40 C + 100 C PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 10% tol FILM Non-Stocked Lead-Time 25 Weeks
Min.: 3,024
Mult.: 28

1 uF PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 10% tol FILM Non-Stocked Lead-Time 25 Weeks
Min.: 96
Mult.: 24

2 uF PMB Bulk
Knowles / Illinois Capacitor Film Capacitors 0.47uF 10% tol FILM Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

0.47 uF PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked
Min.: 288
Mult.: 288

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked
Min.: 288
Mult.: 288

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked
Min.: 288
Mult.: 288

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked
Min.: 288
Mult.: 288

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked
Min.: 288
Mult.: 288

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked
Min.: 288
Mult.: 288

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked
Min.: 288
Mult.: 288

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk