R46 X2 275 Series Safety Capacitors

Results: 1,177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275vac 1uF 20% 4,002In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275volts 0.01uF 10% 54,353In Stock
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 16,200In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.1uF 20% 70In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.022uF 10% 1,854In Stock
Min.: 1
Mult.: 1

0.022 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.047uF 10% 1,931In Stock
Min.: 1
Mult.: 1

0.047 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 178In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 22In Stock
Min.: 1
Mult.: 1
Reel: 500

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.27uF 10% 213In Stock
Min.: 1
Mult.: 1

0.27 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 77In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.1uF 20% 1,297In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 98In Stock
Min.: 1
Mult.: 1
Reel: 340

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 10% 404In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 2,005In Stock
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 560V 4.7uF 10% LS=37.5mm 218In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 275 Bulk
KEMET Safety Capacitors 1.5uF/ 275VV 168In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.1uF 10% 185In Stock
5,400Expected 08/04/2026
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 900In Stock
Min.: 1
Mult.: 1

0.47 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 109In Stock
300Expected 21/08/2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.033uF 10% 1,174In Stock
1,250Expected 13/11/2026
Min.: 1
Mult.: 1
Reel: 1,250

0.033 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.047uF 10% 944In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.068uF 10% 15mm 1,943In Stock
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.1uF 10% 165In Stock
900Expected 21/08/2026
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 718In Stock
Min.: 1
Mult.: 1

0.22 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 258In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk