SS Series Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt 6,940In Stock
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

220 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded SS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

180 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded SS Reel