Aluminium Electrolytic Capacitors - Snap In

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term 3,668In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.5 A 270 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 68uF 20% PVC STD 6.3mm Term 819In Stock
Min.: 1
Mult.: 1

68 uF 400 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 3000 Hour 20 % 470 mA 1.29 Ohms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 220uF 20% PVC STD 6.3mm Term 738In Stock
Min.: 1
Mult.: 1

220 uF 250 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 890 mA 580 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term 202In Stock
89Expected 05/03/2026
Min.: 1
Mult.: 1

470 uF 400 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 3000 Hour 20 % 2 A 190 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 68uF 20% PVC Short 4.5mm Term 104In Stock
640Expected 26/05/2026
Min.: 1
Mult.: 1

68 uF 400 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 3000 Hour 20 % 470 mA 1.29 Ohms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 680uF 20% PVC Short 4.5mm Term Non-Stocked Lead-Time 34 Weeks
Min.: 520
Mult.: 260

680 uF 250 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 3000 Hour 20 % 2.1 A 190 mOhms - 40 C + 105 C 2 Pin B43504 Bulk