FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 470uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3V 20% Low ESR, Low Profile Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

680 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 6.3 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors FPCAP 6.3V 820UF Non-Stocked
Min.: 3,200
Mult.: 3,200

820 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3,200
Mult.: 3,200
100 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16V 20% Low ESR, Low Profile Non-Stocked
Min.: 3,200
Mult.: 3,200

330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF 8Mohms Non-Stocked
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3,200
Mult.: 3,200

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 2.5V 20% Radial Leaded Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF 8Mohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF 10Mohms Non-Stocked
Min.: 1
Mult.: 1

1200 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
1200 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270UF 6.3V 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3.6 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 6.3V 20% High Capacitance Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3.6 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000
270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3.6 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% Non-Stocked
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000
220 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Ammo Pack