U91F Series Aluminium Electrolytic Capacitors - Snap In

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1500uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1.5 mF 385 VDC 50 mm (1.969 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5 A 73 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1500uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1.5 mF 385 VDC 45 mm (1.772 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.5 A 65 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1800uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1.8 mF 385 VDC 50 mm (1.969 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 6.2 A 56 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1800uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1.8 mF 385 VDC 45 mm (1.772 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.2 A 47 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 2700uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

2.7 mF 385 VDC 50 mm (1.969 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 8.2 A 41 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 820uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

820 uF 385 VDC 45 mm (1.772 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.5 A 118 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 220uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

220 uF 385 VDC 30 mm (1.181 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.5 A 336 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 330uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

330 uF 385 VDC 35 mm (1.378 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2 A 237 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 330uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

330 uF 385 VDC 30 mm (1.181 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.9 A 245 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 470uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

470 uF 385 VDC 35 mm (1.378 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.6 A 173 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 470uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

470 uF 385 VDC 30 mm (1.181 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.5 A 174 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 1000uF 20% Long Life Non-Stocked
Min.: 200
Mult.: 100

1 mF 400 VDC 35 mm (1.378 in) 100 mm (3.937 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.7 A 88 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 1200uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

1.2 mF 400 VDC 40 mm (1.575 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.8 A 76 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 560uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

560 uF 400 VDC 40 mm (1.575 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.8 A 164 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 820uF 20% Long Life Non-Stocked
Min.: 200
Mult.: 100

820 uF 400 VDC 35 mm (1.378 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.8 A 107 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 820uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

820 uF 400 VDC 40 mm (1.575 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.7 A 112 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 1000uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1 mF 400 VDC 50 mm (1.969 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.9 A 101 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 1000uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1 mF 400 VDC 45 mm (1.772 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.1 A 100 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 1200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1.2 mF 400 VDC 50 mm (1.969 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.4 A 93 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 1200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1.2 mF 400 VDC 45 mm (1.772 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.9 A 83 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 1800uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1.8 mF 400 VDC 45 mm (1.772 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 6.7 A 55 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 2200uF 20% Long Life Non-Stocked Lead-Time 22 Weeks
Min.: 98
Mult.: 49

2.2 mF 400 VDC 50 mm (1.969 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.4 A 51 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 680uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

680 uF 400 VDC 45 mm (1.772 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.1 A 146 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 220uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

220 uF 400 VDC 30 mm (1.181 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.4 A 380 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 330uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

330 uF 400 VDC 35 mm (1.378 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.9 A 265 mOhms - 25 C + 105 C 2 Pin U91F Bulk