FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 10V 470uF 7Mohms 334In Stock
1,600Expected 22/05/2026
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 7Mohms 4,935In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270UF 16V 20% 777In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 68uF 7Mohms 1,517In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 150UF 10V 20% 880In Stock
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 10 VDC Radial 5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 1,640In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 25V 20% 754In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 25 VDC Radial 5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% 1,313In Stock
Min.: 1
Mult.: 1
Reel: 2,000

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% 508In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% 52In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 981In Stock
Min.: 1
Mult.: 1
Reel: 2,000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% 320In Stock
Min.: 1
Mult.: 1
Reel: 2,000

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 916In Stock
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 568In Stock
2,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 2,809In Stock
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 2,885In Stock
Min.: 1
Mult.: 1
Reel: 2,000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 58In Stock
3,200Expected 22/05/2026
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% 259In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 1,116In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 949In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. 846In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 723In Stock
Min.: 1
Mult.: 1
Reel: 1,000

270 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 2,286In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 2,481In Stock
4,000Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 10 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% Tol. 1,680In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel