FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% 274In Stock
1,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 16 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uf 20% Polymer SMT 1,018In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 100uf 20% Polymer SMT 2,283In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 748In Stock
Min.: 1
Mult.: 1
Reel: 1,000

390 uF 2.5 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms - 55 C + 105 C 6.3 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. 264In Stock
2,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms - 55 C + 105 C 6.3 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 220uF 105C 343In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 2.5 VDC SMD/SMT 4.2 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 100uF 105C 1,083In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 4.2 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 220uF 105C 1,012In Stock
1,000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 4.2 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 100uF 20% Tol. 659In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 1,841In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 25V 20% 776In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 47uF 20% Tol. 519In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 35V 20% 212In Stock
1,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 35 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF 105C 11Mohms 12In Stock
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 3.7 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 680uF 20% 1,410In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 2In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10UF 25V 20%
5,602On Order
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 68uF 105C
2,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

68 uF 10 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20%
3,199On Order
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 5Mohms
783Expected 06/04/2026
Min.: 1
Mult.: 1

390 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 7Mohms
1,599Expected 18/06/2026
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 220uF 7Mohms
1,554Expected 11/05/2026
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 330uF 7Mohms
1,600Expected 18/05/2026
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 15UF 25V 20%
989Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

15 uF 25 VDC SMD/SMT 4.2 mm Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33UF 16V 20% 1,000Stock Available
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 16 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel