VJ0603HIFRQ3KITHT

Vishay / Vitramon
77-VJ0603HIFRQ3KITHT
VJ0603HIFRQ3KITHT

Mfr.:

Description:
Capacitor Kits SAMPLE KIT 0603 0.1pF to 0.9pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Kits
RoHS:  
MLCC Capacitor Kits
100 fF to 900 fF
200 V
SMD/SMT
VJ HIFREQ HT
Bulk
Brand: Vishay / Vitramon
Number of Pieces per Value: 15
Package/Case: 0603 (1608 metric)
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 0.05 pF
Type: Surface Mount Multilayer Ceramic Chip Capacitor Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VJ HIFREQ HT Design Kits

Vishay / Vitramon VJ HIFREQ HT Design Kits contain common sizes and capacitance values of surface-mount multilayer ceramic chip capacitors for high-temperature (up to 200°C) and high-frequency applications. The MLCC kits provide 15 pieces of each part and are offered in body sizes 0402, 0603, 0805, 0505, and 1111. The design kits achieve high field reliability through design, materials, and tight process control. Vishay / Vitramon VJ HIFREQ HT Design Kits feature an ultra-stable dielectric material and a reliable noble metal electrode (NME) system. The kits are ideal for use in a variety of applications, including RF and microwave, broadband communication, satellite communication, base stations, medical instrumentation and testing, military devices, and wireless devices.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.93 $114.93
$111.28 $1,112.80