800E661JTN2500XJ24

KYOCERA AVX
581-800E661JTN250024
800E661JTN2500XJ24

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 660pF Tol 5% Las Mkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 48   Multiples: 24
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.86 $1,337.28

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
660 pF
2.5 kVDC
C0G (NP0)
5 %
3838
9797
SMD/SMT
Standard
- 55 C
+ 125 C
9.65 mm (0.38 in)
9.65 mm (0.38 in)
4.32 mm (0.17 in)
RF Microwave / High Q
800E
Bulk
Brand: KYOCERA AVX
Package/Case: 3838 (9797 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Type: Porcelain, High RF Power Ultra-Low ESR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

800E NPO Ceramic High RF Power Multilayer Caps

KYOCERA AVX 800E NPO Ceramic High RF Power Multilayer Capacitors are designed to provide superior heat transfer in demanding high RF power applications (from VHF through microwave frequencies) requiring consistent and reliable operation. The combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics yields a low ESR. The 800E NPO Ceramic High RF Power Multilayer Capacitors offer superior thermal performance, operation in a -55°C to +125°C range with capacitance options from 3.3pF to 5100pF.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

NP0 High RF Power Multilayer Capacitors

KYOCERA AVX NP0 High RF Power Multilayer Capacitors are designed for high RF power applications requiring consistent and reliable operation. A combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics yields a low ESR. Spanning a capacitance range from 0.1pF to 5100pF, KYOCERA AVX NP0 High RF Power Multilayer Capacitors operate in a -55°C to +125°C temperature range and are available in either porcelain or ceramic materials.