GD2530142ZA6N

KYOCERA AVX
581-GD2530142ZA6N
GD2530142ZA6N

Mfr.:

Description:
Speciality Ceramic Capacitors Ultra Maxi Series Si ngle Layer Capacito

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.38 $2,952.00
$7.28 $8,736.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Speciality Ceramic Capacitors
RoHS:  
25 VDC
GD
Waffle
Brand: KYOCERA AVX
Dielectric: X7R
Dissipation Factor DF: 2.5 %
Length: 0.635 mm (0.025 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Single Layer Capacitors - SLC
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: - 20 %, + 80 %
Type: Ultra-Maxi
Voltage Rating DC: 25 VDC
Width: 0.635 mm (0.025 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240021
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).