S500 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT Non-Stocked
Min.: 3,000
Mult.: 3,000
0.47 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) General Type MLCCs KTS
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8uF 50 Volt Non-Stocked
Min.: 1,600
Mult.: 800
Reel: 800

6.8 uF X7R NTS Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .22uF X7R 0508 R EV 10% Tol Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000
No
0.22 uF 10 VDC X7R 10 % 0508 (Reversed) 1220 (Reversed) SMD/SMT Standard - 55 C + 125 C 1.27 mm (0.05 in) 2 mm (0.079 in) 0.56 mm (0.022 in) Reverse Geometry Type MLCCs LD LICC Reel