0.1 pF
0.2 pF
0.25 pF
0.3 pF
0.35 pF
0.4 pF
0.45 pF
0.47 pF
0.5 pF
0.55 pF
0.6 pF
0.65 pF
0.7 pF
0.75 pF
0.8 pF
0.9 pF
1 pF
1.1 pF
1.2 pF
1.3 pF
6.3 V
10 V
16 V
16 VDC
25 V
25 VDC
35 V
50 V
50 VDC
63 V
100 V
100 VDC
150 V
150 VDC
200 V
200 VDC
250 V
450 V
500 VDC
630 V
Axial
J Form Lead
Metal Frame
Radial
Screw
SMD/SMT
Stud Threaded
0.254 mm (0.01 in)
0.38 mm (0.015 in)
0.381 mm (0.015 in)
0.4 mm (0.016 in)
0.45 mm
0.457 mm (0.018 in)
0.508 mm (0.02 in)
0.58 mm (0.023 in)
0.6 mm (0.024 in)
0.635 mm (0.025 in)
0.762 mm (0.03 in)
0.889 mm (0.035 in)
1 mm (0.039 in)
1.016 mm (0.04 in)
1.27 mm (0.05 in)
1.524 mm (0.06 in)
1.78 mm (0.07 in)
2 mm (0.079 in)
2.134 mm (0.084 in)
2.2 mm (0.087 in)
0.127 mm
0.2 mm (0.008 in)
0.254 mm (0.01 in)
0.3 mm (0.012 in)
.305 mm
0.305 mm (0.012 in)
0.381 mm (0.015 in)
0.45 mm
0.457 mm (0.018 in)
0.5 mm (0.02 in)
0.508 mm (0.02 in)
0.635 mm (0.025 in)
0.762 mm (0.03 in)
0.889 mm (0.035 in)
1.067 mm (0.042 in)
1.25 mm (0.049 in)
1.27 mm (0.05 in)
1.6 mm (0.063 in)
1.78 mm (0.07 in)
2 mm (0.079 in)
AC Rated Ceramic Capacitors
Automotive MLCCs
Ceramic Disc Capacitors
DC Link Capacitors
General Type MLCCs
High Voltage Ceramic Capacitors
Metal Terminal Capacitors
RF Microwave / High Q
RF Power Capacitors
Single Layer Capacitors - SLC
SMPS Capacitors
Stacked Capacitors
Stacked MLCCs
Ultra-Broadband Capacitors
BC
BD
BE
BG
BJ
BL
BN
BR
BU
BV
C0G
C0G (NP0)
C0H
CA
CD
CF
CG
F
G
GA
0.03 pF
0.05 pF
0.1 pF
0.25 pF
0.5 pF
- 20 %, + 25 %
- 20 %, + 40 %
- 20 %, + 80 %
1 %
2 %
5 %
10 %
20 %
35 %
100 %
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 10 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
+ 150 C
+ 155 C
+ 200 C
6.35 mm
9.53 mm
11.1 mm
12.7 mm
16 mm
20 mm
21 mm
24 mm
25 mm
26 mm
28 mm
30 mm
34 mm
35 mm
37 mm
38 mm
40 mm
44 mm
48 mm
56 mm
111
113
116
117
118
550L
550W
550Z
560L
560W
560Z
5F
715C-KT
715CPP
722C
7FA
B84299
C0xBL
C18
CA
Bulk
Cut Tape
MouseReel
Reel
Tray
Waffle