Murata Electronics Feed Through Capacitors

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors .022 UF 50V 3,494In Stock
16,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 2 A 1.1 mm - 55 C + 125 C NFM3DPC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V 10,257In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2200 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20%
266,870On Order
Min.: 1
Mult.: 1
Reel: 10,000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 22 PF 100V 6A -40+85
5,880Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 1,500

22 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 220 PF 25V
10,154Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A
109,998On Order
Min.: 1
Mult.: 1
Reel: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V
50,366On Order
Min.: 1
Mult.: 1
Reel: 4,000

1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
29,970On Order
Min.: 1
Mult.: 1
Reel: 10,000

9.1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors
2,475Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

33 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V
42,226On Order
Min.: 1
Mult.: 1
Reel: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
29,294On Order
Min.: 1
Mult.: 1
Reel: 10,000

4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors
59,804On Order
Min.: 1
Mult.: 1
Reel: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
29,966On Order
Min.: 1
Mult.: 1
Reel: 10,000

3 Terminal NFM15TC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1000 PF 16V
28,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

1000 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
1,300Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 1,500

DSS Ammo Pack
Murata Electronics Feed Through Capacitors 100 PF 50V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

68 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

7.5 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

3 Terminal NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

3 Terminal NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel