100 pF Feed Through Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 100pF 50VDC 0.3A TERMINAL CHIP EMI 3,474In Stock
Min.: 1
Mult.: 1
: 4,000

100 pF 50 VDC 3 Terminal Reel, Cut Tape
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT 1,661In Stock
Min.: 1
Mult.: 1
: 500

100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 100v 100pF 50-20% 05 08 C0G 1CAPS 145In Stock
10,000Expected 04/11/2026
Min.: 1
Mult.: 1
: 10,000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200 1,393In Stock
Min.: 1
Mult.: 1
: 1,000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 500 mA - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF C0G 443In Stock
14,000On Order
Min.: 1
Mult.: 1
: 1,000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 1206 4,043In Stock
Min.: 1
Mult.: 1
: 2,000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 1206 189In Stock
5,000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1,000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C 426In Stock
Min.: 1
Mult.: 1
: 2,000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 16V 12,353In Stock
184,000On Order
Min.: 1
Mult.: 1
: 4,000

100 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 0805
6,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 25V 174In Stock
28,000On Order
Min.: 1
Mult.: 1
: 2,000

100 pF 25 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 100V 2A
4,957On Order
Min.: 1
Mult.: 1
: 2,500

100 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF
22,484Expected 06/10/2026
Min.: 1
Mult.: 1
: 1,500

100 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 0805
7,060On Order
Min.: 1
Mult.: 1
: 4,000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 50V
2,400Expected 06/10/2026
Min.: 1
Mult.: 1
: 2,500

100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 500V 100pF +/-20% Flange end seal
100Expected 23/09/2026
Min.: 1
Mult.: 1

100 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 100pF +/-20% Bottom end seal
100Expected 23/09/2026
Min.: 1
Mult.: 1

100 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
KYOCERA AVX Feed Through Capacitors 100V 100pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4,000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1

100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors 100pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 4,000

100 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.024 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0805 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors RECOMMENDED ALT 81-NFE61PT101Z1H9L Non-Stocked

100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Spectrum Control PSM4-101M-20B
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1
No
100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4-101M-20T0
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1
: 500
No
100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
CTS Electronic Components Feed Through Capacitors 100PF 100V 10A Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

100 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel