NFM21PC225B0J3D

Murata Electronics
81-NFM21PC225B0J3D
NFM21PC225B0J3D

Mfr.:

Description:
Feed Through Capacitors 2.2 UF 6.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Feed Through Capacitors
RoHS:  
2.2 uF
6.3 VDC
SMD/SMT
20 %
3 Terminal
0805 (2012 metric)
2 mm
1.25 mm
0.85 mm
Three Terminal Filter Capacitors
4 A
0.6 mm
- 40 C
+ 85 C
NFM21PC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insulation Resistance: 200 MOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: EMIFIL
Type: Three Terminal Capacitor
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

NFM 3-Terminal Filter Capacitors

Murata Electronics NFM 3-Terminal Filter Capacitors feature lower equivalent series inductance (ESL) than conventional two-terminal MLCCs, enabling them to reduce the impedance in a high-frequency band with fewer components. These capacitors are suitable for use in the power lines of a circuit, particularly power lines for high-speed semiconductors. The NFM filter capacitors provide a three-terminal multilayer ceramic capacitor in a small package. Murata NFMcapacitors conform to the AEC-Q200 standard and are ideal for use in high-quality and high-reliability automobile applications. 

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

In Stock: 24,999

Stock:
24,999 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.13 $0.13
$0.093 $0.93
$0.081 $8.10
$0.076 $38.00
$0.071 $71.00
Full Reel (Order in multiples of 4000)
$0.056 $224.00
$0.052 $416.00
$0.051 $1,224.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.