1.6 mm Feed Through Capacitors

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 15,780In Stock
Cut Tape
$0.48
$0.244
$0.197
$0.159
Reel
$0.12
Min.: 1
Mult.: 1
: 4,000
1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 100V 1500pF X7R 0603 20% Thickness=0.65mm 27,285In Stock
Cut Tape
$0.55
$0.368
$0.229
$0.185
Reel
$0.14
Min.: 1
Mult.: 1
: 4,000
1.5 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm 19,748In Stock
Cut Tape
$0.52
$0.238
$0.214
$0.172
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
2.2 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 13,999In Stock
Cut Tape
$0.60
$0.28
$0.252
$0.205
Reel
$0.169
Min.: 1
Mult.: 1
: 4,000
47 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 45,781In Stock
Cut Tape
$0.60
$0.28
$0.252
$0.205
Reel
$0.16
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1000pF X7R 0603 20% Thickness=0.65mm 44,534In Stock
Cut Tape
$0.50
$0.229
$0.206
$0.166
Reel
$0.127
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
1 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm 29,175In Stock
Cut Tape
$0.57
$0.265
$0.238
$0.193
Reel
$0.146
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
4.7 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 25V 0.023uF X7R 0603 20% Thickness=0.65mm 24,478In Stock
Cut Tape
$0.47
$0.211
$0.189
$0.151
Reel
$0.114
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
22 nF 25 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 0.01uF X7R 0603 20% Thickness=0.65mm 45,878In Stock
Cut Tape
$0.45
$0.203
$0.182
$0.145
Reel
$0.11
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
10 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 16V 261,537In Stock
Cut Tape
$0.31
$0.132
$0.117
$0.091
Reel
$0.065
Min.: 1
Mult.: 1
: 4,000
100 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 39,621In Stock
92,000On Order
Cut Tape
$0.14
$0.101
$0.088
$0.082
Reel
$0.061
Min.: 1
Mult.: 1
: 4,000
2.2 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 16V 118,433In Stock
72,000Expected 23/02/2027
Cut Tape
$0.14
$0.101
$0.088
$0.083
Reel
$0.065
Min.: 1
Mult.: 1
: 4,000
22 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 1 A 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 16V 84,222In Stock
Cut Tape
$0.33
$0.124
$0.097
$0.092
Reel
$0.068
Min.: 1
Mult.: 1
: 4,000
470 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 20% 4V 37,410In Stock
60,000On Order
Cut Tape
$0.52
$0.238
$0.21
$0.169
Reel
$0.132
Min.: 1
Mult.: 1
: 3,000
10 uF 4 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 1.25 mm Three Terminal Filter Capacitors 2 A 0.15 mm - 55 C + 125 C 30 mOhms NFM18HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 16V 232,437In Stock
488,000On Order
Cut Tape
$0.24
$0.086
$0.066
$0.061
Reel
$0.046
Min.: 1
Mult.: 1
: 4,000
100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 226,208In Stock
Cut Tape
$0.19
$0.135
$0.105
$0.088
Reel
$0.055
Min.: 1
Mult.: 1
: 4,000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Three Terminal Filter Capacitors 4 A 0.4 mm - 55 C + 105 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A 25,986In Stock
441,000On Order
Cut Tape
$0.44
$0.197
$0.176
$0.141
Reel
$0.11
Min.: 1
Mult.: 1
: 3,000
10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 3,818In Stock
40,000Expected 16/11/2026
Cut Tape
$0.53
$0.243
$0.218
$0.176
Reel
$0.132
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 12,493In Stock
20,000Expected 16/11/2026
Cut Tape
$0.45
$0.203
$0.182
$0.145
Reel
$0.115
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm 4,480In Stock
28,000Expected 16/11/2026
Cut Tape
$0.48
$0.215
$0.193
$0.154
Reel
$0.11
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14,015In Stock
Cut Tape
$0.48
$0.317
$0.197
$0.159
Reel
$0.116
Min.: 1
Mult.: 1
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1000 PF 16V 20,267In Stock
144,000On Order
Cut Tape
$0.13
$0.095
$0.08
$0.075
Reel
$0.056
Min.: 1
Mult.: 1
: 4,000
1 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 0.5A 16VDC 15,340In Stock
Cut Tape
$0.14
$0.095
$0.083
$0.078
Reel
$0.058
Min.: 1
Mult.: 1
: 4,000
220 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 NF 6.3V 20% 15,888In Stock
Cut Tape
$0.33
$0.141
$0.125
$0.097
Reel
$0.068
Min.: 1
Mult.: 1
: 4,000
220 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 26,398In Stock
Cut Tape
$0.22
$0.099
$0.083
$0.067
$0.059
Reel
$0.046
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
470 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel