CA Feed Through Capacitors

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Astrodyne TDI Feed Through Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

056
Astrodyne TDI Feed Through Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

056
Astrodyne TDI Feed Through Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

056
Astrodyne TDI Feed Through Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

056
Astrodyne TDI Feed Through Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 3
Mult.: 3

056
Astrodyne TDI Feed Through Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 3
Mult.: 3

056
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

2200 pF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Reel
KYOCERA AVX Feed Through Capacitors 50v 4700pF 50-20% 05 08 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

4700 pF 50 VDC - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

4700 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Auto Reel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50v 47nF 50-20% 0508 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 50V 0.1uF X7R A EC-Q200 +50/-20% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C X7R W2F AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 1000mA .01uF 50 V X7R AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 1000mA .022uF 5 0V X7R AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF 50-20% 061 2 C0G 1CAPS Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel
KYOCERA AVX Feed Through Capacitors 100v 470pF 50-20% 06 12 C0G 1CAPS Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel
KYOCERA AVX Feed Through Capacitors 1206 50V 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel
KYOCERA AVX Feed Through Capacitors 50v 22nF 50-20% 0612 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 2 mm 1.2 mm 1.14 mm Three Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W3F Reel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
YAGEO Feed Through Capacitors 180nF X7R 20% 25V Non-Stocked
Min.: 20,000
Mult.: 2,500
Reel: 2,500

0.18 uF 25 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y Reel
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 2500PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

2500 pF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

68 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk