SMD/SMT Feed Through Capacitors

Results: 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Johanson Dielectrics Feed Through Capacitors X2Y 0603 1000PF 50V X7R 10,333In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1000 pF 50 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0603 10000PF 50V X7R 75In Stock
200,000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

0.01 uF 50 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0603 2200PF 50V X7R 1,206In Stock
4,000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

2200 pF 50 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0603 .1UF 6.3V X7R 500In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0.1 uF 6.3 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0603 .22UF 10V X7R 4,759In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0.22 uF 6.3 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 100PF 100V NP0 4,527In Stock
Min.: 1
Mult.: 1
Reel: 4,000

100 pF 100 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C C0G (NP0) EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 22PF 100V NP0 4,362In Stock
Min.: 1
Mult.: 1
Reel: 4,000

220 pF 100 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C C0G (NP0) EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0805 2200PF 100V X7R 5,649In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2200 pF 100 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 4700PF 100V X7R 1,711In Stock
8,000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

4700 pF 100 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0805 10000PF 50V X7R 2,993In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0.01 uF 50 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 22000PF 50V X7R 2,521In Stock
4,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

2200 pF 50 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 47000PF 50V X7R 2,945In Stock
16,000Expected 07/09/2026
Min.: 1
Mult.: 1
Reel: 4,000

0.047 uF 50 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1206 10000PF 100V X7R 4,478In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.01 uF 100 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 1206 47000PF 100V X7R 2,617In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.047 uF 100 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1206 .1UF 50V X7R 3,687In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 50 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1210 .22UF 100V X7R 1,845In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.22 uF 100 VDC SMD/SMT 20 % 4 Terminal 1210 (3225 metric) 3.175 mm 2.489 mm 1.778 mm X2Y Capacitor Filters 1.143 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20%
384,870On Order
Min.: 1
Mult.: 1
Reel: 10,000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI
8,000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

0.22 uF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A
170,598On Order
Min.: 1
Mult.: 1
Reel: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V 14,366In Stock
92,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805
32,000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

2200 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805
67,910On Order
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF C0G
31,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT
996Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 500

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 100V
4,936Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

680 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel