10 pF
33 pF
47 pF
56 pF
68 pF
100 pF
110 pF
120 pF
130 pF
150 pF
160 pF
180 pF
200 pF
220 pF
240 pF
270 pF
300 pF
330 pF
360 pF
390 pF
10 VDC
16 VDC
25 VDC
26 VDC
30 VDC
35 VDC
36 VDC
40 VDC
50 VDC
63 VDC
75 VDC
80 VDC
100 VDC
160 VDC
200 VDC
200 VDC/250 VDC
230 VDC
240 VDC
250 VDC
300 VDC
Axial
DIP
Insert Threaded
Lug
Quick Connect
Radial
Screw
SMD/SMT
Snap In
Solder Lug
Stud Threaded
Terminal Block
Terminals, Screw
Wire
Mixed
Paper
Plastic
Polyester
Polyester/Polypropylene
Polyethylene Naphthalate (PEN)
Polyethylene Terephthalate (PET)
Polymer
Polyphenylene Sulfide (PPS)
Polypropylene (PP)
0.81 mm (0.032 in)
1.2 mm (0.047 in)
1.38 mm (0.054 in)
2.5 mm (0.098 in)
4.978 mm (0.196 in)
5 mm (0.197 in)
5.08 mm (0.2 in)
5.7 mm (0.224 in)
7 mm (0.276 in)
7.3 mm (0.287 in)
7.5 mm (0.295 in)
7.5 mm (0.886 in)
7.62 mm (0.3 in)
9.5 mm (0.374 in)
9.906 mm (0.39 in)
10 mm (0.394 in)
10.2 mm (0.402 in)
10.2 mm, 37.5 mm
10.2 mm, 52.5 mm
10.5 mm (0.413 in)
1.6 mm (0.063 in)
2 mm (0.079 in)
2.13 mm (0.084 in)
2.5 mm (0.098 in)
2.6 mm (0.102 in)
2.88 mm (0.113 in)
3 mm (0.118 in)
3.13 mm (0.123 in)
3.2 mm (0.126 in)
3.3 mm (0.13 in)
3.5 mm (0.138 in)
3.88 mm (0.153 in)
4 mm (0.157 in)
4.25 mm (0.167 in)
4.4 mm (0.173 in)
4.5 mm (0.177 in)
4.6 mm (0.181 in)
4.7 mm (0.185 in)
4.8 mm (0.189 in)
5 mm (0.197 in)
0.8 mm (0.031 in)
1.25 mm (0.049 in)
1.6 mm (0.063 in)
1.7 mm (0.067 in)
2.49 mm (0.098 in)
2.5 mm (0.098 in)
2.54 mm (0.1 in)
2.6 mm (0.102 in)
2.7 mm (0.106 in)
3 mm (0.118 in)
3.05 mm (0.12 in)
3.2 mm (0.126 in)
3.3 mm (0.13 in)
3.4 mm (0.134 in)
3.5 mm (0.138 in)
3.51 mm (0.138 in)
3.6 mm (0.142 in)
3.8 mm (0.15 in)
3.9 mm (0.154 in)
3.988 mm (0.157 in)
AC and Pulse Film Capacitors
Capacitor
DC Link Film Capacitors
Electronic Equipment Film Capacitors
EMI Suppression Capacitors
Film Capacitor
Film Capacitors
General Film Capacitors
High Reliability Capacitors
Multi-Layer Capacitors
Power Electronic Capacitors
Power Factor Correction Film Capacitors
Power Film Capacitor
RC Snubber Film Capacitors
RF and Power Film Capacitors
RF Microwave Film Capacitors
Safety Film Capacitors
SMD Film Capacitors
Snubber Film Capacitors
Stacked Film Capacitors
10 VAC
16 VAC
30 VAC
32 VAC
36 VAC
40 VAC
45 VAC
50 VAC
60 VAC
63 VAC
70 VAC
80 VAC
90 VAC
100 VAC
105 VAC
125 VAC
140 VAC
150 VAC
155 VAC
160 VAC
0 %, + 20 %
0 %, 15 %
- 15 %, + 5 %
- 15 %, 0 %
- 5 %, + 10 %
- 2 %, + 3 %
- 1 %, + 5 %
1 %
2 %
2.5 %
3 %
3.5 %
5 %
6 %
10 %
15 %
20 %
2 Pin
3 Pin
4 Pin
5 Pin
6 Pin
8 Pin
10 Pin
12 Pin
4-Pin
0.2 mOhms
0.4 mOhms
0.47 mOhms
500 uOhms
510 uOhms
550 uOhms
570 uOhms
600 uOhms
630 uOhms
650 uOhms
660 uOhms
700 uOhms
710 uOhms
780 uOhms
800 uOhms
850 uOhms
890 uOhms
900 uOhms
950 uOhms
960 uOhms
0.65 mm (0.026 in)
0.7 mm (0.028 in)
0.8 mm (0.031 in)
0.9 mm (0.035 in)
1 mm (0.039 in)
1.1 mm (0.043 in)
1.14 mm (0.045 in)
1.15 mm (0.045 in)
1.2 mm (0.047 in)
1.3 mm (0.051 in)
1.4 mm (0.055 in)
1.5 mm (0.059 in)
1.7 mm (0.067 in)
1.8 mm (0.071 in)
1.9 mm (0.075 in)
2 mm (0.079 in)
2.01 mm (0.079 in)
2.1 mm (0.083 in)
2.3 mm (0.091 in)
2.31 mm (0.091 in)
0603 (1608 metric)
0805 (2012 metric)
10 mm x 16 mm x 18 mm
10 mm x 18.5 mm x 26.5 mm
10 mm x 3 mm x 8.5 mm
10 mm x 4 mm
10 mm x 4 mm x 9 mm
10 mm x 5 mm
10.3 mm x 4.5 mm x 9.5 mm
10.3 mm x 5 mm x 10.5 mm
10.3 mm x 5.7 mm x 12.5 mm
10.5 mm x 20.5 mm
10.5 mm x 5 mm x 11 mm
10.5 mm x 6 mm
10.5 mm x 6 mm x 12 mm
100 mm x 224 mm
105 mm x 84.4 mm
11 mm x 20 mm x 26.5 mm
11 mm x 20 mm x 32 mm
12 mm x 29 mm
Crimped
Cut
Cut / Formed
Cut Lead
Insert Threaded
Inside Bend
Inside Crimp
Inside Kink
Quick Connect
Straight
Stright
Stud Threaded
Tab Terminal
Terminal Block
Wire
- 60 C
- 55 C
- 50 C
- 40 C
- 25 C
- 10 C
+ 46 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 125 C
+ 135 C
+ 140 C
+ 150 C
66
71
73
150
160
167
168
171
184
185
779
935
936
940
941
942
947D
131P
225P
3-Line EMC Filter
Ammo Pack
Bag
Blister Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Roll
Tray
Tube
Waffle